reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B760001 :: Toner - Brother - black - TN7600 - compatible


JET 101B760001

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Remanufactured black laser cartridge suitable for
BROTHER HL 1650 / 1670N / 1850 / 1870N / 5040 / 5070N / 5030 / 5050 /
BROTHER DCP 8020.



Manufacturer : JET TEC
Factory number : B7600
Package weight : 1.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual