reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B700056 :: print drum - Brother - DR7000 - compatible

Item-No.: JET 101B700056
€24,35
Category of goods: 0


JET 101B700056

  • Product Description
  • Technical information
  • General
    • Type
    • Drum unit
    • Design
    • For Brother
    • Assembly
    • Compatible
rebuild print drum suitable for
BROTHER DCP 8020 /
BROTHER HL 1850 / 5030 / 5040 / 5050 / 5070N.



Manufacturer : JET TEC
Factory number : BD7000
Package weight : 0.838 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drum unit
    • Design
    • For Brother
    • Assembly
    • Compatible
Datasheet/manual