reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B317001 :: Toner - Brother - black - TN3170 - compatible

Item-No.: JET 101B317001
€25,35
Category of goods: 0


JET 101B317001

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Remanufactured black laser cartridge suitable for
BROTHER HL 5240 / 5240L / 5250D / 5250DN / 5270D / 5270DN / 5280DW /
BROTHER DCP 8060 / 8065DN /
BROTHER MFC 8460N / 8860DN / 8870DW.



Manufacturer : JET TEC
Factory number : B3170
Package weight : 0.984 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual