reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B220056 :: print drum - Brother - DR2200 - compatible

Item-No.: JET 101B220056
€50,70
Category of goods: 0


JET 101B220056

  • Product Description
  • Technical information
  • General
    • Type
    • Drum unit
    • Design
    • For Brother
    • Assembly
    • Compatible
rebuild print drum suitable for
BROTHER DCP-7005 / 7055W / 7060D / 7065DN / 7070DW /
BROTHER HL 2130 / 2132 / 2135W / 2240 / 2240D / 2250DN / 2270DW /
BROTHER MFC 7360N / 7460DN / 7460N / 7860DW /
BROTHER FAX 2840.



Manufacturer : JET TEC
Factory number : BD2200
Package weight : 0.624 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drum unit
    • Design
    • For Brother
    • Assembly
    • Compatible
Datasheet/manual