reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B210056 :: print drum - Brother - DR2100 - compatible

Item-No.: JET 101B210056
€38,55
Category of goods: 0


JET 101B210056

  • Product Description
  • Technical information
  • General
    • Type
    • Drum unit
    • Design
    • For Brother
    • Assembly
    • Compatible
rebuild print drum suitable for
BROTHER DCP 7030 / 7040 / 7045N /
BROTHER HL 2140 / 2150 / 2150N / 2170 / 2170W /
BROTHER MFC 7320 / 7440N / 7840W.



Manufacturer : JET TEC
Factory number : BD2100
Package weight : 0.672 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drum unit
    • Design
    • For Brother
    • Assembly
    • Compatible
Datasheet/manual