reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B200056 :: Jet Tec imaging-drum unit for Brother HL2030, 2040...

Item-No.: JET 101B200056
€25,35
Category of goods: 0


JET 101B200056

  • Product Description
  • Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-2000

Compatible drum unit suitable for
BROTHER HL-2030/HL-2040 /HL-2070N/MFC-7820N/MFC-7220/MFC-7225N/MFC-7420/DCP-7010/DCP-7025/FAX-2920/FAX-2820.

Capacity: Up to 12000 pages

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 101B200056
Package weight : 0.674 kg
RoHS : conform
Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-2000
Datasheet/manual