reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B200001 :: Toner - Brother - black - TN2000 - compatible

Item-No.: JET 101B200001
€16,05
Category of goods: 0


JET 101B200001

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Remanufactured black laser cartridge suitable for
BROTHER HL 2030 / 2040 / 2050 / 2070 / 2070N /
BROTHER DCP 7010 / 7010L / 7020 / 7025 /
BROTHER MFC 7420 / 7225N / 7820N.



Manufacturer : JET TEC
Factory number : B2000
Package weight : 0.811 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual