reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI 45807102 :: Toner - OKI - black - original

Item-No.: OKI 45807102
€74,95
Category of goods: 0


OKI 45807102

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Black
    • Assembly
    • Original
  • Implementation
    • Pages
    • Up to 3000

Original black toner suitable for
OKI B412dn / B432dn / B512dn /
OKI MB 472dnw / MB 492dn / MB 562dnw.

• Capacity: designed for 3,000 pages at 5% coverage.



Manufacturer : OKI
Factory number : 45807102
Package weight : 0.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Black
    • Assembly
    • Original
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual