reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI 44973533 :: Toner - OKI - yellow - C301/302 original

Item-No.: OKI 44973533
€74,90
Category of goods: 0

OKI 44973533

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Yellow
    • Assembly
    • Original
  • Implementation
    • Pages
    • Up to 1500

Original yellow toner suitable for
OKI MC332dn / MC342dn / MC342dnw / MC342w /
OKI C301dn / C321dn.

• Capacity: designed for 1,500 pages at 5% coverage.



Manufacturer : OKI
Factory number : 44973533
Package weight : 0.0187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Yellow
    • Assembly
    • Original
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual