reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI 44469705 :: Toner - OKI - magenta - C331 - original

Item-No.: OKI 44469705
€82,95
Category of goods: 0

OKI 44469705

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Magenta
    • Assembly
    • Original
  • Implementation
    • Pages
    • Up to 2000

Original magenta toner suitable for
OKI MC352dn / MC352dn-L / MC361dn / MC362dn / MC362dn-L / MC562dn / MC562dnw / MC562w /
OKI C310dn / C330dn / C510dn / C511dn / C530dn / C531dn.

• Capacity: designed for 2,000 pages at 5% coverage.



Manufacturer : OKI
Factory number : 44469706
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Magenta
    • Assembly
    • Original
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual