reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A X463H21G :: Toner for Lexmark X 463/464, black

Item-No.: TON-A X463H21G
€119,95
Category of goods: 0


TON-A X463H21G

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Modelname
    • 21G
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 9000

Compatible black toner suitable for
LEXMARK X 466 DWE/X 466 DTE/X 466 DE/X 463/X 463 DE/X 466/X 464/X 464 DE.

• Capacity: designed for 9,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with X463H21G)



Manufacturer : AGFAPHOTO
Factory number : APTL463H21G
Package weight : 1.261 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Modelname
    • 21G
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 9000
Datasheet/manual