reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101D170056 :: Toner - Dell - black - 10078 - compatible

Item-No.: JET 101D170056
€22,80
Category of goods: 0


JET 101D170056

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Dell
    • Assembly
    • Compatible
    • Colour
    • Black
Remanufactured black laser cartridge suitable for
Dell 1700 / 1700N.



Manufacturer : JET TEC
Factory number : DD1700
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Dell
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual