reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE C3 :: Soldering tip WELLER Portasol, pencil-shape, 0.4 mm

Item-No.: SPITZE C3
€9,55
Category of goods: 0

SPITZE C3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • C3
    • Substitute for
    • Portasol
    • Design
    • pencil-shaped, straight
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 56.85 mm
    • Ø
    • 8.0 mm
    • Øinternal
    • 7.45 mm

Replacement tip for gas soldering pen.

• Pencil tip
• 0.4 mm



Manufacturer : WELLER
Factory number : T0051630199
Package weight : 0.0071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • C3
    • Substitute for
    • Portasol
    • Design
    • pencil-shaped, straight
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 0.4 mm
    • Length
    • 56.85 mm
    • Ø
    • 8.0 mm
    • Øinternal
    • 7.45 mm
Datasheet/manual