reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 71-01-02 :: Hot air tip for Weller Pyropen Jr., 3.0 mm

Item-No.: SPITZE 71-01-02
€13,50
Category of goods: 0

SPITZE 71-01-02

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • 70-01-02
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Jr.
    • Design
    • Chisel-shaped, straight
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 54.6 mm
    • Ø
    • 8.0 mm
    • Øinternal
    • 7.4 mm

Replacement tip for WELLER Pyropen Junior

• Chisel shape
• 3.0 mm



Manufacturer : WELLER
Factory number : T0051616699
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • 70-01-02
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Jr.
    • Design
    • Chisel-shaped, straight
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 54.6 mm
    • Ø
    • 8.0 mm
    • Øinternal
    • 7.4 mm
Datasheet/manual