reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 71-01-01 :: Hot air tip for WELLER Pyropen Jr., 0.5 mm


SPITZE 71-01-01

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • 70-01-01
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Jr.
    • Design
    • For Weller Pyropen
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 54.4 mm
    • Ø
    • 8.0 mm
    • Øinternal
    • 7.4 mm

Replacement tip for WELLER Pyropen Junior

• Needle shape
• 0.5 mm



Manufacturer : WELLER
Factory number : T0051616599
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • 70-01-01
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Jr.
    • Design
    • For Weller Pyropen
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 54.4 mm
    • Ø
    • 8.0 mm
    • Øinternal
    • 7.4 mm
Datasheet/manual