reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 70-01-05 :: Replacement nozzle for WELLER Pyropen Piezo, needle-shaped

Item-No.: SPITZE 70-01-05
€12,50
Category of goods: 0


SPITZE 70-01-05

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Modelname
    • 70-01-05
    • Substitute for
    • Pyropen, Pyropen Piezo
    • Design
    • For Weller Pyropen
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 0.5 mm
    • Length
    • 42.2 mm
    • Ø
    • 10.4 mm
    • Øinternal
    • 6.2 mm

Replacement nozzle for WELLER Pyropen Piezo (51605999)

• Needle shape



Manufacturer : WELLER
Factory number : T0051612499
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Modelname
    • 70-01-05
    • Substitute for
    • Pyropen, Pyropen Piezo
    • Design
    • For Weller Pyropen
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 0.5 mm
    • Length
    • 42.2 mm
    • Ø
    • 10.4 mm
    • Øinternal
    • 6.2 mm
Datasheet/manual