reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 70-01-04 :: Replacement nozzle for WELLER Pyropen Piezo, bevelled

Item-No.: SPITZE 70-01-04
€12,70
Category of goods: 0

SPITZE 70-01-04

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • 70-01-04
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Jr.
    • Design
    • Round shape, straight
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 42.4 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 6.5 mm

Replacement nozzle for WELLER Pyropen Piezo (51605999)

• Round shape
• Bevelled



Manufacturer : WELLER
Factory number : T0051612399
Package weight : 0.0079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • 70-01-04
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Jr.
    • Design
    • Round shape, straight
    • Technology
    • For gas soldering iron
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 42.4 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 6.5 mm
Datasheet/manual