reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G 132HE :: Hot gas nozzle for Independent 130

Item-No.: G 132HE
€14,60
Category of goods: 0

G 132HE

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • G 132HE
    • Substitute for
    • Independent 130
    • Design
    • Straight
    • Technology
    • Flame nozzle, nickel-plated
  • Measures
    • Width
    • 5.7 mm
    • Length
    • 28.0 mm
    • Ø
    • 12.5 mm
    • Øinternal
    • 5.8 mm
Hot gas nozzle for Independent 130

Technical data
Soldering tip design: straight
Soldering tip coating: nickel-plated
Soldering tip shape: other



Manufacturer : ERSA
Factory number : 0G132HE/SB
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • G 132HE
    • Substitute for
    • Independent 130
    • Design
    • Straight
    • Technology
    • Flame nozzle, nickel-plated
  • Measures
    • Width
    • 5.7 mm
    • Length
    • 28.0 mm
    • Ø
    • 12.5 mm
    • Øinternal
    • 5.8 mm
Datasheet/manual