reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G 132CN :: Chisel-shaped soldering tip for Independent 130

Item-No.: G 132CN
€14,60
Category of goods: 0


G 132CN

  • Product Description
  • Technical information
  • General
    • Type
    • Spare tip
    • Modelname
    • G 132CN
    • Substitute for
    • Independent 130
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 40.0 mm
    • Ø
    • 12.6 mm
    • Øinternal
    • 5.8 mm
Soldering tip for Independent 130

Technical data
Soldering tip design: straight
Soldering tip coating: nickel-plated
Soldering tip shape: chisel-shaped
Soldering tip diameter in mm: 1.0



Manufacturer : ERSA
Factory number : 0G132CN/SB
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare tip
    • Modelname
    • G 132CN
    • Substitute for
    • Independent 130
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 40.0 mm
    • Ø
    • 12.6 mm
    • Øinternal
    • 5.8 mm
Datasheet/manual