reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G 132BE :: Flame nozzle for Independent 130


G 132BE

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • G 132BE
    • Substitute for
    • Independent 130
    • Design
    • Straight
    • Technology
    • Flame nozzle, nickel-plated
  • Measures
    • Width
    • 7.0 mm
    • Length
    • 13.0 mm
    • Ø
    • 12.5 mm
    • Øinternal
    • 6.5 mm

Flame nozzle for Independent 130

Technical data
Soldering tip design: straight
Soldering tip coating: nickel-plated



Manufacturer : ERSA
Factory number : 0G132BE/SB
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement nozzle
    • Model
    • G 132BE
    • Substitute for
    • Independent 130
    • Design
    • Straight
    • Technology
    • Flame nozzle, nickel-plated
  • Measures
    • Width
    • 7.0 mm
    • Length
    • 13.0 mm
    • Ø
    • 12.5 mm
    • Øinternal
    • 6.5 mm
Datasheet/manual