reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G 132AN :: Soldering tip for Independent 130

Item-No.: G 132AN
€14,60
Category of goods: 0


G 132AN

  • Product Description
  • Technical information
  • General
    • Type
    • Spare tip
    • Modelname
    • G 132AN
    • Substitute for
    • Independent 130
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 3.2 mm
    • Ø
    • 3.2 mm
Soldering tip for Independent 130

Technical data
Soldering tip design: straight
Soldering tip coating: nickel-plated
Soldering tip shape: chisel-shaped
Soldering tip diameter in mm: 3.2



Manufacturer : ERSA
Factory number : 0G132AN/SB
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare tip
    • Modelname
    • G 132AN
    • Substitute for
    • Independent 130
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 3.2 mm
    • Ø
    • 3.2 mm
Datasheet/manual