reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G 072KN :: ERSA soldering tip chisel-shaped for Independent 75

Item-No.: G 072KN
€14,20
Category of goods: 0

G 072KN

  • Product Description
  • Technical information
  • General
    • Type
    • Spare tip
    • Model
    • G 072KN
    • Substitute for
    • Independent 75
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 2.4 mm
    • Length
    • 25.9 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 4.8 mm

ERSA soldering tip for Independent 75

• Chisel-shaped
• 2.4 mm



Manufacturer : ERSA
Factory number : 0G072KN
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare tip
    • Model
    • G 072KN
    • Substitute for
    • Independent 75
    • Design
    • Chisel-shaped, straight
    • Technology
    • Nickel-plated
  • Measures
    • Width
    • 2.4 mm
    • Length
    • 25.9 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 4.8 mm
Datasheet/manual