reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STANNOL TIPPY :: Stannol Tippy lead-free soldering tip cleaner

Item-No.: STANNOL TIPPY
€6,99




STANNOL TIPPY

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip cleaner
    • Assembly
    • Unleaded
    • Design
    • Socket
  • Implementation
    • Content
    • 15 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous

TIPPY, simultaneously cleans and tin-plates oxidised soldering tips as well as those contaminated with rosin residues

15 g metal box with self adhesive tape for secure installation at the workplace

• Cleaning method: Flux removal
• Cleaning application:soldering tips

Min. content:15 g
Box



Manufacturer : STANNOL
Factory number : 272018
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip cleaner
    • Assembly
    • Unleaded
    • Design
    • Socket
  • Implementation
    • Content
    • 15 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
Datasheet/manual