reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLEANER 460A E :: Replacement soldering tips for spiral wool dry cleaner

Item-No.: CLEANER 460A E
€2,95
Category of goods: 0


CLEANER 460A E

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral stripper wool
    • Assembly
    • Brass spiral wool
    • Design
    • For Cleaner 460A

Replacement brass spiral wiping wool for soldering tip cleaner type 460A/459.

Effective soldering tip cleaning. Conventional cleaning sponges for soldering tips must constantly be kept moist. This "spiral wiping wool" does away with the need to keep it damp.



Manufacturer : XYTRONIC
Factory number : 459
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral stripper wool
    • Assembly
    • Brass spiral wool
    • Design
    • For Cleaner 460A
Datasheet/manual