reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER ZERO WATT :: Countdown timer outlet, "Zero Watt"

Item-No.: TIMER ZERO WATT
€12,95
Category of goods: 0


TIMER ZERO WATT

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Countdown
    • Design
    • Digital
    • Colour
    • Black/green
  • Specials
    • Specification
    • Hourly program
  • Electrical values
    • Switching capacity
    • max. 2500W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Intelligent time-controlled outlet with Zero Watt technology that automatically and safely disconnects connected consumers (e.g. heating fans, irons, pumps, printers, copiers, coffee machines and many other energy consumers) from the power after a preset operating time (15 min. – 8 hrs.).

• No power consumption (0W) in standby mode
• Saves energy, money and protects the environment
• Easy to use with just one button
• Optical LED display of the remaining operating time
• 15 min/30 min/1 hour/2 hours/4 hours/8 hours.
• Operating time can be set
• Connection: 230 V AC/50 Hz
• Load: max. 2500 W/10 A
• max. 1150VA/5 A with inductive load (e.g. motors)



Manufacturer : ANSMANN
Factory number : 5024063
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Countdown
    • Design
    • Digital
    • Colour
    • Black/green
  • Specials
    • Specification
    • Hourly program
  • Electrical values
    • Switching capacity
    • max. 2500W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual