reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER PL DIGI OD :: Primera Line weekly timer, DT IP 44


TIMER PL DIGI OD

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Wet room
    • Design
    • Digital
    • Colour
    • Silver
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Extra large display for days of the week, hours in 12 and 24 hour format, minutes and seconds and for the operating mode.

• 20 ON/OFF programs with settings for weekday, hours and minutes.
• Simple 4-button operation.
• Shortest switching time 1 minute.
• Countdown function.
• Random operating function.
• Switch between summer time/winter time.
• Manual on/off function.
• Running programs can be interrupted.
• Data storage in the event of a power failure.
• Practical casing design. The timer casing does not cover up the light switch on light switch/plug socket combinations.
• Socket with child protection and cover for protection against splash water.
• NiMH battery included.



Manufacturer : BRENNENSTUHL
Factory number : 1507490
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Wet room
    • Design
    • Digital
    • Colour
    • Silver
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual