reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER IP44 :: Timer, digital

Item-No.: TIMER IP44
€14,60
Category of goods: 0


TIMER IP44

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • External
    • Design
    • Digital
    • Colour
    • Black
  • Electrical values
    • Switching capacity
    • max. 1800 W
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

  • with enhanced integrated touch protection

  • 20 switching times per day, 140 switching times per week

  • Switching power max.: 1800 W

  • Shortest interval: 1 minute

  • Inductive max.: load 2 A/460 VA

  • Daily/weekend/weekly programs

  • Power reserve: approx. 100 hours

  • Countdown and random-operating function

  • 12-hour or 24-hour clock display

  • IP44 splash proof

  • 230 V~, 50 Hz, 8(2) A




Manufacturer : REV RITTER
Factory number : 0025760603
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • External
    • Design
    • Digital
    • Colour
    • Black
  • Electrical values
    • Switching capacity
    • max. 1800 W
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual