reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER IP44 CD :: Outdoor photocell countdown timer


TIMER IP44 CD

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Countdown
    • Design
    • Mechanically
    • Colour
    • Black
  • Electrical values
    • Switching capacity
    • Max. 1000 W
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
activates and deactivates electric appliances
with photo sensor to detect light level

settings:
automatically turns power on at dusk and off at dawn
automatically turns power off at selected hours (2, 4, 6, 8 hour intervals)
or manual ON/OFF mode
child protection
weather proof
German plug

Specifications
power supply: 230 V / 50 Hz
max. power: 1000 W / 5 A
dimensions: 130 x 60 x 91 mm
weight: 183 g



Manufacturer : VELLEMAN
Factory number : E305DP-G
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Countdown
    • Design
    • Mechanically
    • Colour
    • Black
  • Electrical values
    • Switching capacity
    • Max. 1000 W
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact