reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER FR :: Timer clock for damp room and outdoor use

Item-No.: TIMER FR
€5,50
Category of goods: 0


TIMER FR

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Wet room
    • Design
    • Mechanically
    • Colour
    • White
  • Electrical values
    • Switching capacity
    • Max. 3500 W
    • Approval
    • VDE, KEMA/KEUR, CE
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

- Electromechanical
- Splash- and dust-proof for outdoor use and wet rooms (e.g. for circulation pumps, heaters, pool filter systems, outdoor lighting, irrigation, etc.)
- 24 hours daily program
- For switching lights or devices
- Protection flap
- Integrated child lock
- Captive switching segments
- Operation on existing outlet

Technical data
- Mains power 230 V, AC
- Rated current 16 A ohmic load/2 A inductive load
- Temperature range -40°C to +55°C
- Switching power max. 3500 W
- Shortest switching time approx. 15 min.
- Programmable every 15 min.
- Protection class IP 44, protection class I
- Test mark VDE,



Manufacturer : TELESOUND
Factory number : 45-19711
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Wet room
    • Design
    • Mechanically
    • Colour
    • White
  • Electrical values
    • Switching capacity
    • Max. 3500 W
    • Approval
    • VDE, KEMA/KEUR, CE
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual