reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER DIGI FR :: Timer clock for damp room and outdoor use


TIMER DIGI FR

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Wet room
    • Design
    • Digital
    • Colour
    • White
  • Electrical values
    • Switching capacity
    • Max. 3500 W
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

IP 44 splash-proof

• 10 ON/OFF programs with 1 minute increments
• 16 weekday combinations are available
• 12 or 24 hour clock display
• Incl. back-up battery
• Continuous operation possible
• Child safety feature
• Ideal for repetitive tasks such as blinds, aquariums, advertising signs



Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Wet room
    • Design
    • Digital
    • Colour
    • White
  • Electrical values
    • Switching capacity
    • Max. 3500 W
  • Implementation
    • Protection class
    • IP44
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual