reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER COUNTDOWN :: Mechanical countdown timer outlet

Item-No.: TIMER COUNTDOWN
€4,40
Category of goods: 0


TIMER COUNTDOWN

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Countdown
    • Design
    • Mechanically
    • Colour
    • Grey
  • Electrical values
    • Switching capacity
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Mechanical countdown timer, up to 120 min countdown setting.

• Switches off after a period of time that can be set.
• Can be set from 1 - 120 min.
• Very simple operation.
• Outlet with increased contact protection.



Manufacturer : BRENNENSTUHL
Factory number : 1506590
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • Countdown
    • Design
    • Mechanically
    • Colour
    • Grey
  • Electrical values
    • Switching capacity
    • 230 V / 16 A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual