reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU 173113PRO :: Digital weekly timer, 1 channel, 230 V

Item-No.: MU 173113PRO
€86,95
Category of goods: 0


MU 173113PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Flush mounting
    • Technology
    • Timer
    • Technology
    • NO contact
    • Design
    • Digital
    • Colour
    • White
• Text-based menu navigation and self-explanatory pictograms/symbols
• Display with two lines of text
• Easy to use. Fast and intuitive programming
• No programmable power supply (6-year power reserve)
• Data protection provided by EEPROM

Overview

Digital weekly timer
Flush mounting
1 channel (NO contact)
Daily and weekly programme
46 memory spaces
Shortest interval: 1 minute
Switching power: 10 A
Permanent switching by date/holiday programme
Manual permanent switching
Manual override
Automatic sorting of switching times when read out
Free block programming
Automatically switches to summer time
Hour counter and pulse counter
"Pulse" function
PIN code security



Manufacturer : HUGO MÜLLER
Factory number : 23321
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush mounting
    • Technology
    • Timer
    • Technology
    • NO contact
    • Design
    • Digital
    • Colour
    • White