reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM SC24 :: Digital timer, control panel installation, 230 V

Item-No.: HM SC24
€59,60
Category of goods: 0


HM SC24

  • Product Description
  • Technical information
  • General
    • Type
    • Unit mountable in switch panel
    • Design
    • Digital

Time switch SC2410pro 230 V 50 - 60 Hz Müller

• 1-channel
• Daily and weekly programme
• 30 memory slots
• Shortest interval: 1 minute
• Switching power: 8 A
• Manual permanent switching
• Manual override
• Automatic sorting of switching times when read out
• Automatically switches to summer time
• "Pulse" function
• "External input" function
• Preset date and time
• Easy to use, intuitive programming
• Programmable without power supply
•4-year power reserve
* Data protection provided by E2-PROM
* Manual permanent switching
* Manual override
* Automatic sorting of switching times when read out
* Automatically switches to summer time
* "Pulse" function
* "External input" function
• 230 V version



Manufacturer : HUGO MÜLLER
Factory number : 21812
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Unit mountable in switch panel
    • Design
    • Digital
Datasheet/manual