reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM MASKE 72 :: Mask 72 x 72 mm, control panel installation

Item-No.: HM MASKE 72
€1,99
Category of goods: 0


HM MASKE 72

  • Product Description
  • Technical information
  • General
    • Type
    • Mask
    • Design
    • For panel mounting

Mask 72 x 72 mm for Hugo Müller control panel installation devices



Manufacturer : HUGO MÜLLER
Factory number : 20004
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mask
    • Design
    • For panel mounting
Datasheet/manual