reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM BLENDE 55 :: Screen 55 x 55 mm, control panel installation


HM BLENDE 55

  • Product Description
  • Technical information
  • General
    • Type
    • Visor
    • Design
    • For panel mounting

Screen 55 x 55 mm for Hugo Müller control panel installation devices



Manufacturer : HUGO MÜLLER
Factory number : 20003
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Visor
    • Design
    • For panel mounting
Datasheet/manual