reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIE 2540 1A :: Timing relay — 1 changeover contact, 12 - 240 V AC/DC, off-delay

SAVE6%
Item-No.: SIE 2540 1A
€119,95
€112,30
Category of goods: 1 = discountable

SIE 2540 1A

  • Product Description
  • Technical information
  • General
    • Type
    • Timer relay
    • Model
    • SIRIUS
    • Design
    • 1 changeover contact
    • Mounting form
    • For 35 mm rail
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Electrical values
    • Switching voltage
    • 24 - 250
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
    • Current
    • 3
  • Measures
    • Depth
    • 90 mm
    • Width
    • 22.5 mm
    • Height
    • 100 mm
  • Specials
    • Specification
    • 0.05 - 600 s
  • Interfaces
    • Connection
    • Screw terminals

Electronic timing relay with off-delay.

7 time ranges: 0.05 - 600 s



Manufacturer : SIEMENS
Factory number : 3RP2540-1AW30
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer relay
    • Model
    • SIRIUS
    • Design
    • 1 changeover contact
    • Mounting form
    • For 35 mm rail
  • Implementation
    • Cable cross-section
    • 0.5 - 4.0 mm²
  • Electrical values
    • Switching voltage
    • 24 - 250
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
    • Current
    • 3
  • Measures
    • Depth
    • 90 mm
    • Width
    • 22.5 mm
    • Height
    • 100 mm
  • Specials
    • Specification
    • 0.05 - 600 s
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual