reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 88.02 :: Time lag relay for front installation, 2xUM, 250 V/8 A

Item-No.: FIN 88.02
€43,60
Category of goods: 1

FIN 88.02

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6
    • Current
    • 8 / 15
    • Load limit
    • 100,000 switching cycles
    • Switching capacity
    • 2000 VA
    • Switching voltage
    • 24 - 230 VAC/DC
    • Voltage AC
    • 250
  • General
    • Assembly
    • 14 areas, up to 100 h
    • Design
    • 2 changeover contacts
    • Mounting form
    • Suitable for base FIN 90.73/13/15/13.4
    • Temperatur max.
    • -10 … +55
    • Type
    • Timer relay
  • Implementation
    • Protection class
    • IP40
  • Interfaces
    • Connection
    • Plug-in for 11-pin socket
  • Measures
    • Height
    • 94 mm
    • Length
    • 48 mm
    • Width
    • 48 mm
  • Specials
    • Specification
    • 6 time functions

Time lag relay for front installation/2 changers, 8 amp/

6 time functions: response delay, pulse relay (flasher), pulse start, impulse shaper, fleeting NO contact, release delay, fleeting NO contact

Suitable base Fin 90.73/90.13/90.15/90.13.4



Manufacturer : FINDER
Factory number : 88.02.0.230.0002
Package weight : 0.135 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6
    • Current
    • 8 / 15
    • Load limit
    • 100,000 switching cycles
    • Switching capacity
    • 2000 VA
    • Switching voltage
    • 24 - 230 VAC/DC
    • Voltage AC
    • 250
  • General
    • Assembly
    • 14 areas, up to 100 h
    • Design
    • 2 changeover contacts
    • Mounting form
    • Suitable for base FIN 90.73/13/15/13.4
    • Temperatur max.
    • -10 … +55
    • Type
    • Timer relay
  • Implementation
    • Protection class
    • IP40
  • Interfaces
    • Connection
    • Plug-in for 11-pin socket
  • Measures
    • Height
    • 94 mm
    • Length
    • 48 mm
    • Width
    • 48 mm
  • Specials
    • Specification
    • 6 time functions
Datasheet/manual