reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 87.41 :: Time lag relay, release delay, 1xUM

Item-No.: FIN 87.41
€31,90
Category of goods: 1

FIN 87.41

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 8 / 30
    • Load limit
    • 100,000 switching cycles
    • Switching capacity
    • 2000 VA
    • Switching voltage
    • 250 / 400 V AC
    • Voltage AC
    • 24 - 240
    • Voltage DC
    • 24 - 48 V=
  • General
    • Assembly
    • 10 areas, up to 60 hrs
    • Design
    • 1 changeover contact
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +60
    • Type
    • Industrial time relay
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Height
    • 101 mm
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm
  • Specials
    • Specification
    • Single function/returning time

Multi-voltage time lag relay.

10 time ranges, 1 timer function.



Manufacturer : FINDER
Factory number : 87.41.0.240.0000
Package weight : 0.112 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 8 / 30
    • Load limit
    • 100,000 switching cycles
    • Switching capacity
    • 2000 VA
    • Switching voltage
    • 250 / 400 V AC
    • Voltage AC
    • 24 - 240
    • Voltage DC
    • 24 - 48 V=
  • General
    • Assembly
    • 10 areas, up to 60 hrs
    • Design
    • 1 changeover contact
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +60
    • Type
    • Industrial time relay
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Height
    • 101 mm
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm
  • Specials
    • Specification
    • Single function/returning time
Datasheet/manual