reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 86.30 :: Timer module for upgrading, 2 time functions

Item-No.: FIN 86.30
€14,10
Category of goods: 1


FIN 86.30

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 10 / 20
    • Load limit
    • 200,000 switching cycles
    • Switching capacity
    • 2500 VA
    • Switching voltage
    • 24 - 230 VAC/DC
    • Voltage AC
    • 12 - 24
    • Voltage DC
    • 12 - 24 V=
  • General
    • Mounting form
    • See relay series 40, 44, 46, 55, 60, 62
    • Temperatur max.
    • -20 … +50
    • Type
    • Timer module
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Height
    • 54 mm
    • Length
    • 16.8 mm
    • Width
    • 38 mm

Timer module to upgrade a switching relay with socket in a time lag relay

• Multi-time ranges of 0.05 s ... 100 h
• 2 time functions:
• Response delay
• Fleeting NO contact
• Supply voltage: 12 ... 24 V AC/DC
• Can be plugged into the sockets:
90.02/90.03/92.03/94.02/94.03/74.04/95.03/95.05/95.55/96.02/96.04/97.01/97.01/97.02/97.51/97.52



Manufacturer : FINDER
Factory number : 86.30.0.024.0000
Package weight : 0.01 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 10 / 20
    • Load limit
    • 200,000 switching cycles
    • Switching capacity
    • 2500 VA
    • Switching voltage
    • 24 - 230 VAC/DC
    • Voltage AC
    • 12 - 24
    • Voltage DC
    • 12 - 24 V=
  • General
    • Mounting form
    • See relay series 40, 44, 46, 55, 60, 62
    • Temperatur max.
    • -20 … +50
    • Type
    • Timer module
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Height
    • 54 mm
    • Length
    • 16.8 mm
    • Width
    • 38 mm
Datasheet/manual