reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 86.00 :: Multi-function time lag relay for Fin 60.13

Item-No.: FIN 86.00
€26,95
Category of goods: 1

FIN 86.00

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 10 / 20
    • Load limit
    • 200,000 switching cycles
    • Switching capacity
    • 2500 VA
    • Switching voltage
    • 24 - 230 VAC/DC
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
  • General
    • Assembly
    • 6 areas, up <> 10 h
    • Mounting form
    • See relay series 60 and 62
    • Temperatur max.
    • -20 … +50
    • Type
    • Timer module
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Height
    • 54 mm
    • Length
    • 16.8 mm
    • Width
    • 38 mm
  • Specials
    • Specification
    • 7 time functions

Timer module for 60.13 relay with Varitec base

6 time ranges up to 10 h and 7 time functions: power-on delay, fleeting NO contact, pulse relay (pulse start and pause start), release delay, fleeting NC contact, fleeting NO/NC contact.



Manufacturer : FINDER
Factory number : 86.00.0.240.0000
Package weight : 0.016 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
    • Current
    • 10 / 20
    • Load limit
    • 200,000 switching cycles
    • Switching capacity
    • 2500 VA
    • Switching voltage
    • 24 - 230 VAC/DC
    • Voltage AC
    • 12 - 240
    • Voltage DC
    • 12 - 240 V=
  • General
    • Assembly
    • 6 areas, up <> 10 h
    • Mounting form
    • See relay series 60 and 62
    • Temperatur max.
    • -20 … +50
    • Type
    • Timer module
  • Implementation
    • Protection class
    • IP20
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Height
    • 54 mm
    • Length
    • 16.8 mm
    • Width
    • 38 mm
  • Specials
    • Specification
    • 7 time functions
Datasheet/manual