reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 85.04.0 24V :: Plug-in time lag relay, 4 changers, 7 A/24 V

Item-No.: FIN 85.04.0 24V
€26,20
Category of goods: 1 = discountable

FIN 85.04.0 24V

  • Product Description
  • Technical information
  • General
    • Type
    • plugable timer relay
    • Design
    • 4 changeover contacts
    • Assembly
    • 7 time ranges up to 100 h
    • Mounting form
    • Suitable for base FIN 94...
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 1750 VA
    • Voltage AC
    • 24
    • Voltage DC
    • 24 V=
    • Test voltage
    • 1000/2000 V
    • Load limit
    • 150,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6/8, EN 55022
    • Current
    • 7/ 15
  • Implementation
    • Mounting
    • Plug-in
    • Protection class
    • IP40
  • Specials
    • Specification
    • 4 run functions
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Length
    • 27.7 mm
    • Width
    • 20.6 mm
    • Height
    • 65.1 mm

Plug-in time lag relay, suitable for 55 series

• Multi-function: 4 process functions
• Response delay
• Fleeting NO contact
• Pulse relay (flasher)
• Pulse generator
• Multi-time ranges: 7 ranges, 0.05 s ... 100 h
• Function and time range can be selected via switch
• Polarity-neutral



Manufacturer : FINDER
Factory number : 85.04.0.024.0000
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • plugable timer relay
    • Design
    • 4 changeover contacts
    • Assembly
    • 7 time ranges up to 100 h
    • Mounting form
    • Suitable for base FIN 94...
    • Temperatur max.
    • -20 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 1750 VA
    • Voltage AC
    • 24
    • Voltage DC
    • 24 V=
    • Test voltage
    • 1000/2000 V
    • Load limit
    • 150,000 switching cycles
    • Approval
    • EN 61000-4-2/3/4/5/6/8, EN 55022
    • Current
    • 7/ 15
  • Implementation
    • Mounting
    • Plug-in
    • Protection class
    • IP40
  • Specials
    • Specification
    • 4 run functions
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Length
    • 27.7 mm
    • Width
    • 20.6 mm
    • Height
    • 65.1 mm
Datasheet/manual