reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 85.02 24V :: Time lag relay, 2xUM, 250 V/10 A, 24 V, 4 functions

Item-No.: FIN 85.02 24V
€26,20
Category of goods: 1


FIN 85.02 24V

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6/8, EN 55022
    • Current
    • 10 / 20
    • Load limit
    • 150,000 switching cycles
    • Switching capacity
    • 2500 VA
    • Switching voltage
    • 250 / 400 V AC
    • Voltage AC
    • 24
    • Voltage DC
    • 24 V=
  • General
    • Assembly
    • 7 time ranges up to 100 h
    • Design
    • 2 changeover contacts
    • Mounting form
    • Suitable for base FIN 94...
    • Temperatur max.
    • -20 … +60
    • Type
    • Miniature relay time
  • Implementation
    • Protection class
    • IP40
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Height
    • 65.1 mm
    • Length
    • 27.7 mm
    • Width
    • 20.6 mm
  • Specials
    • Specification
    • 4 run functions

Miniature time lag relay with 2 changers and 4 timer functions

• Response delay
• Fleeting NO contact
• Pulse relay (flasher)
• Pulse generator

As well as 7 time ranges (0.05 s ... 100 h)
Coil voltage for AC and DC.



Manufacturer : FINDER
Factory number : 85.02.0.024
Package weight : 0.047 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • EN 61000-4-2/3/4/5/6/8, EN 55022
    • Current
    • 10 / 20
    • Load limit
    • 150,000 switching cycles
    • Switching capacity
    • 2500 VA
    • Switching voltage
    • 250 / 400 V AC
    • Voltage AC
    • 24
    • Voltage DC
    • 24 V=
  • General
    • Assembly
    • 7 time ranges up to 100 h
    • Design
    • 2 changeover contacts
    • Mounting form
    • Suitable for base FIN 94...
    • Temperatur max.
    • -20 … +60
    • Type
    • Miniature relay time
  • Implementation
    • Protection class
    • IP40
  • Interfaces
    • Connection
    • Plug-in
  • Measures
    • Height
    • 65.1 mm
    • Length
    • 27.7 mm
    • Width
    • 20.6 mm
  • Specials
    • Specification
    • 4 run functions
Datasheet/manual