reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 83.02 :: Time lag relay, multi, 2 changer, 10 A, 24 - 240 VAC/DC

Item-No.: FIN 83.02
€46,40
Category of goods: 1


Zeitrelais MF

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 12 / 30
    • Load limit
    • 60,000 switching cycles
    • Switching capacity
    • 3000 VA
    • Switching voltage
    • 250 / 400 V AC
  • General
    • Design
    • 2 changeover contacts
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
    • Type
    • Industrial time relay
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Height
    • 101 mm
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm

Multi-function time lag relay for the DIN rail

• Width: 22.5 mm
• 2 changer for 10 A/250 VAC
• 8 time ranges: 0.05 s - 10 days,
• Input voltage: 24 - 240 VAC/DC (50/60 Hz)
• Relay protection type: IP 20

Functions:
• Response delay
• Fleeting NO contact
• Pulse relay (flasher) symmetrical pulse start
• Release delay
• Response/release delay
• Fleeting NO contact with B1
• Watchdog function (WD) - switches off if the starting contact remains closed for longer than the set time

An external potentiometer can be connected, a changer can be switched as an instantaneous contact.



Manufacturer : FINDER
Factory number : 830202400000
Package weight : 0.156 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 12 / 30
    • Load limit
    • 60,000 switching cycles
    • Switching capacity
    • 3000 VA
    • Switching voltage
    • 250 / 400 V AC
  • General
    • Design
    • 2 changeover contacts
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
    • Type
    • Industrial time relay
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Height
    • 101 mm
    • Length
    • 78.8 mm
    • Width
    • 22.5 mm
Datasheet/manual