reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 48Z18-100PC :: Zeropower 5V 8Kx8 100ns 0 - 70° DIP28

Item-No.: M 48Z18-100PC
€18,05
Category of goods: 1

M 48Z18-100PC

  • Product Description
  • Technical information
  • General
    • Temperature range
    • 0 ... 70

Zeropower 5V 8Kx8 100ns 0 - 70° DIP28



Manufacturer : ST MICROELECTRONICS
Factory number : M48Z18-100PC
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • 0 ... 70
Datasheet/manual