reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 48Z08 B20 :: ZEROPOWER-RAM, Dil-28, 200NS

Item-No.: M 48Z08 B20
€14,95
Category of goods: 1
Bargain Item!
Limited amount available.

M 48Z08 B20

  • Product Description
  • Technical information
  • General
    • Modelname
    • Zeropower
    • Type
    • SRAM
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 64 SRAM kByte
  • Electrical values
    • Supply voltage
    • 4.75 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.8 VDC
    • Output voltage
    • 0.4 - 2.4 VDC
    • Output Current
    • 20 m A
    • Performance
    • 1 W

ZEROPOWER SRAM Dil-28 8Kx8 200ns



Manufacturer : ST MICROELECTRONICS
Factory number : M 48Z08 B20
Package weight : 0.0082 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Zeropower
    • Type
    • SRAM
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 64 SRAM kByte
  • Electrical values
    • Supply voltage
    • 4.75 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.8 VDC
    • Output voltage
    • 0.4 - 2.4 VDC
    • Output Current
    • 20 m A
    • Performance
    • 1 W