reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSCT 2749650-105 :: REINER SCT timeCard starter kit



RSCT 2749650-105

  • Product Description
  • Technical information
  • General
    • Type
    • Time recording system
    • Design
    • Starter kit, 15 employees

Professional time recording system for small businesses

Would you like an easy way to record the working hours and break times of your employees? Are you a small business with 15 employees or fewer? Then now is the time to switch to the timeCard starter kit.

Not only does this minimise the manual effort required, but you will also benefit from many other advantages.
And the best thing is that our sophisticated time recording system pays off, even for small businesses, after a very short period of time.

timeCard compact software:

Automatic coming/going
Simple recording of working hours
Individual working time profiles
Controls breaks and overtime
Perfect overview

timeCard select terminal hardware:

For RFID (DES) transponders and chip cards
Contact-free recording
Interfaces: micro-USB, microSD card
Long battery life thanks to lithium-ion battery
Stores up to 8000 entries offline
Terminal dimensions: 78 x 141 x 28 mm (W x H x D)

Contents:

timeCard select terminal
timeCard compact time recording software
License for 15 employees
15 RFID (DES) transponders
2 RFID admin cards
1 wall bracket (incl. mounting equipment)
USB cable
Power supply unit
Quick start guide

System requirements:

Windows 10 32/64 bit/8 x 32/64 bit/7 32/64 bit
Internet connection only required once for activation



Manufacturer : REINER-SCT
Factory number : 2749650-105
Package weight : 0.815 kg
RoHS : conform
Technical information
  • General
    • Type
    • Time recording system
    • Design
    • Starter kit, 15 employees
Datasheet/manual