reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TYN 616 :: Thyristor 600 V/16 A, TO-220AB

Item-No.: TYN 616
€0,78
Category of goods: 1

TYN 616

  • Product Description
  • Technical information
  • General
    • Design
    • 16 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 600 V

Thyristor 600 V/16 A, TO-220AB



Manufacturer : ST MICROELECTRONICS
Factory number : TYN616
Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Design
    • 16 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 600 V
Datasheet/manual