reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIC 126M :: Thyristor 12 A/600 V, TO-220

Item-No.: TIC 126M
€0,62
Category of goods: 1


TIC 126M

  • Product Description
  • Technical information
  • General
    • Design
    • 12 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 600 V

Thyristor 12 A/600 V, TO-220



Manufacturer : INCHANGE
Factory number : TIC126M
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Design
    • 12 A
    • Type
    • Thyristor
    • Mounting form
    • TO-220
  • Electrical values
    • URRM
    • 600 V
Datasheet/manual