reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS 0402DK :: Thyristor 4 A 400 V TO126, SCR

Item-No.: FS 0402DK
€0,32
Category of goods: 1


FS 0402DK

  • Product Description
  • Technical information
  • General
    • Technology
    • Sensitive Gate SCR
    • Design
    • 4 A
    • Type
    • Thyristor
    • Mounting form
    • TO-126
  • Electrical values
    • URRM
    • 400 V

Thyristor 4A 400V TO126, Sensitive Gate SCR



Manufacturer : FAGOR
Factory number : FS0402DK
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Sensitive Gate SCR
    • Design
    • 4 A
    • Type
    • Thyristor
    • Mounting form
    • TO-126
  • Electrical values
    • URRM
    • 400 V
Datasheet/manual