reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C 106D :: Thyristor 4 A/600 V, TO-225AA

Item-No.: C 106D
€0,24
Category of goods: 1


C 106D

  • Product Description
  • Technical information
  • General
    • Technology
    • PNPN-Switch
    • Design
    • 4 A
    • Type
    • Thyristor
    • Mounting form
    • TO-225AA
  • Electrical values
    • URRM
    • 400 V

Thyristor 4 A/600 V, TO-225AA



Manufacturer : CDIL
Factory number : C106D
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Technology
    • PNPN-Switch
    • Design
    • 4 A
    • Type
    • Thyristor
    • Mounting form
    • TO-225AA
  • Electrical values
    • URRM
    • 400 V
Datasheet/manual